- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 0372700000
0372700000
Weidmuller
Uninsulated Wire end ferrule, 1.5 mm², 7 mm long, DIN 46228/1, silver, 0372700000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Uninsulated Wire end ferrule, 1.5 mm², 7 mm long, DIN 46228/1, silver, 0372700000
Search Keywords: 0372700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0372700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.0277
5,000
$0.0248
8,000
$0.0228
25,000
$0.0205
50,000
$0.0204
100,000
$0.0203
150,000
$0.0202
250,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing