Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0368700000

Q 10 SAK2.5. SAK Series, Cross-connector, for cross-connection link, No. of poles: 10 GTIN (EAN): 4008190107796

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Q 10 SAK2.5. SAK Series, Cross-connector, for cross-connection link, No. of poles: 10 GTIN (EAN): 4008190107796
Search Keywords: 0368700000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0368700000
Unit of Measure: Per Each
RoHS: No
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Jumper3636
Number of Contacts: 10
Maximum Current Rating: 24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0368700000 RoHS compliant?
No, 0368700000 is not RoHS compliant.
What is the lead time for 0368700000?
The standard lead time for 0368700000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$9.38
40
$8.43
100
$7.66
260
$7.06
500
$6.89
1,000
$6.72
2,500 +
$6.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!