Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0368600000

Terminal Block Cross Connector 10 Pole SAK Series

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block Cross Connector 10 Pole SAK Series
Search Keywords: 0368600000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0368600000
Unit of Measure: Per Each
RoHS: No
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Jumper3636
Number of Contacts: 10
Maximum Current Rating: 24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0368600000 RoHS compliant?
No, 0368600000 is not RoHS compliant.
What is the lead time for 0368600000?
The standard lead time for 0368600000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$10.81
40
$10.20
60
$9.84
100
$9.49
260
$8.83
500
$8.43
1,000 +
$8.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!