- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0368500000
0368500000
Weidmuller
Q 10 AKZ1.5. General accessories, Cross-connector, for cross-connection link, No. of poles: 10 GTIN (EAN):...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Q 10 AKZ1.5. General accessories, Cross-connector, for cross-connection link, No. of poles: 10 GTIN (EAN):...
Search Keywords: 0368500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0368500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$7.20
40
$7.09
60
$6.98
100
$6.88
260
$6.77
500
$6.67
1,000 +
$6.57
Click for Quote
Log in
to unlock special pricing