- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0368400000
0368400000
Weidmuller
Q 4 AKZ1.5. General accessories, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN): 4008190153892
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Q 4 AKZ1.5. General accessories, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN): 4008190153892
Search Keywords: 0368400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0368400000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 50
Stock lot only:
9
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$3.399
50
$3.090
100
$3.030
250
$2.950
500
$2.880
1,000
$2.820
2,500 +
$2.740
Click for Quote
Log in
to unlock special pricing