- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0368300000
0368300000
Weidmuller
Q 3 AKZ1.5. General accessories, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190074913
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Q 3 AKZ1.5. General accessories, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190074913
Search Keywords: 0368300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0368300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$2.40
100
$2.35
250
$2.29
500
$2.24
1,000
$2.19
2,500 +
$2.13
Click for Quote
Log in
to unlock special pricing