Image is representational - see mfr. specs

0368200000

Weidmuller

Q 2 AKZ1.5. General accessories, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190149987

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Q 2 AKZ1.5. General accessories, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190149987
Search Keywords: 0368200000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0368200000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Jumper3636
  • Pitch:
    N/A
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in Buy all 13 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
1,200 can ship
Stock lot only:
13
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 7/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.892
50
$1.720
100
$1.680
250
$1.640
500
$1.600
1,000
$1.570
2,500
$1.520
5,000 +
$1.490
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!