- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0367900000
0367900000
Weidmuller
Q 3 SAKD2.5N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190176778
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Q 3 SAKD2.5N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190176778
Search Keywords: 0367900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0367900000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4.6772
50
$4.2520
100
$3.9710
250
$3.7330
500
$3.4410
1,000
$3.3570
2,500
$3.3400
5,000
$3.3230
7,500 +
$3.3070
Click for Quote
Log in
to unlock special pricing