- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0367800000
0367800000
Weidmuller
Q 2 SAKD2.5N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190133436
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Q 2 SAKD2.5N. SAK Series, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (EAN): 4008190133436
Search Keywords: 0367800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0367800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:N/A
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$2.50
100
$2.41
250
$2.28
500
$2.18
1,000
$2.09
2,500
$1.96
5,000
$1.87
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing