Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0354560000

Pe Terminal, Sak Series, 4MM2 Csa, Screw Connection, Green/yellow, Direct Mounting

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Pe Terminal, Sak Series, 4MM2 Csa, Screw Connection, Green/yellow, Direct Mounting
Search Keywords: 0354560000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0354560000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block3837
  • Mounting:
    T DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    N/R
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 0354560000?
The recommended replacement for 0354560000 is 35456 from Weidmuller, available from OnlineComponents.com.
Is 0354560000 RoHS compliant?
No, 0354560000 is not RoHS compliant.
What is the lead time for 0354560000?
The standard lead time for 0354560000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
2 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.52
10
$12.49
25
$12.45
50
$9.34
75
$8.72
100 +
$8.54
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!