- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 0342100000
0342100000
Weidmuller
KLIPPON K2. Enclosures, Aluminium AlSi12, 70 mm, 45 mm, 100 mm GTIN (EAN): 4008190104641
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
KLIPPON K2. Enclosures, Aluminium AlSi12, 70 mm, 45 mm, 100 mm GTIN (EAN): 4008190104641
Search Keywords: 0342100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0342100000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:Aluminum1523
-
Body Color:N/A
-
Product Width (Metric):175 mm
-
Mounting:N/A
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$49.26
5
$43.95
10
$42.64
30
$40.81
50
$39.14
100
$38.09
250 +
$37.52
Click for Quote
Log in
to unlock special pricing