- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0340960000
0340960000
Weidmuller
AP SAK70/35. SAK Series, End plate, 2 mm, Beige, Direct mounting GTIN (EAN): 4008190098681
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AP SAK70/35. SAK Series, End plate, 2 mm, Beige, Direct mounting GTIN (EAN): 4008190098681
Search Keywords: 0340960000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0340960000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Plate3365
-
Dimension:2 x 64 x 753362mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
367
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$6.64
30
$5.94
100
$5.80
250
$5.56
500
$5.48
1,000
$5.40
2,500
$5.32
5,000 +
$5.24
Click for Quote
Log in
to unlock special pricing