Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0340620000

Conn Disconnect Terminal Block 2 POS Screw Panel Mount 25A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Disconnect Terminal Block 2 POS Screw Panel Mount 25A
Search Keywords: 0340620000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0340620000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Disconnect Terminal Blocks
Mounting: Panel Mount
Termination Method: Screw
Pitch: N/R
Number of Circuits: 1
Maximum Voltage Rating: 300 V
Maximum Current Rating: 25 A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0340620000 discontinued?
Yes, 0340620000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 0340620000?
The recommended replacement for 0340620000 is 7910210000 from Weidmuller, available from OnlineComponents.com.
Is 0340620000 RoHS compliant?
Yes, 0340620000 is RoHS compliant.
What is the lead time for 0340620000?
The standard lead time for 0340620000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Minimum Order Quantity:
20

Join the circuit, keeping you connected to OnlineComponents.com and beyond!