Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
0339860000 by Weidmuller
Image is representational - see mfr. specs
Weidmuller

0339860000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 115A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 115A
Search Keywords: 0339860000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0339860000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    T DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    115 A
  • Wire Size:
    2-12 AWG
  • Operating Temperature:
    -50 to 100 °C
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order:
20
Order Increment:
20
ADD TO CART
Qty
Unit Price
20
€15.194
40
€13.624
60 +
€12.074
Click for Quote
Log in to unlock special pricing
Older Equivalent
33986
33986
VIEW PRODUCT
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 115A