- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0336900000
0336900000
Weidmuller
Q 4 SAK4. SAK Series, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN): 4008190036201
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Q 4 SAK4. SAK Series, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN): 4008190036201
Search Keywords: 0336900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0336900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$5.13
25
$4.91
100
$4.71
250
$4.58
500
$4.48
1,000 +
$4.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT