Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0336600000

Q 4 AKZ4. General accessories, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN): 4008190096656

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Q 4 AKZ4. General accessories, Cross-connector, for cross-connection link, No. of poles: 4 GTIN (EAN): 4008190096656
Search Keywords: 0336600000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0336600000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Jumper
Number of Contacts: 4
Maximum Current Rating: 24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0336600000 RoHS compliant?
Yes, 0336600000 is RoHS compliant.
What is the lead time for 0336600000?
The standard lead time for 0336600000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.665
50
$5.150
100
$4.710
250
$4.330
500
$3.990
1,000
$3.800
2,500
$3.680
5,000
$3.670
7,500 +
$3.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!