- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 0336500000
Weidmuller
0336500000
Q 3 AKZ4. General accessories, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190121730
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Q 3 AKZ4. General accessories, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190121730
Search Keywords: 0336500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0336500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 0336500000 RoHS compliant?
Yes, 0336500000 is RoHS compliant.
What is the lead time for 0336500000?
The standard lead time for 0336500000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$3.22
100
$3.09
250
$2.93
500
$2.80
1,000
$2.68
2,500
$2.51
5,000
$2.39
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing