- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0332501031
0332501031
Weidmuller
Connector Accessories Connector Marker Polyamide 66 White
Datasheet Accessories Notify Me
RoHS Compliant
Strip Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Connector Marker Polyamide 66 White
Search Keywords: 0332501031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0332501031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Connector Marker
-
Dimension:5 x 2.4 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
8 Weeks
can ship
8/6/26