- Home ›
- All Products›
- 0328700000
0328700000
Weidmuller
P 14/10 D01 RT SAKS4. SAK Series, Gauge ring (automatic circuit breaker), 10 A, 11 mm GTIN (EAN): 4008190010294
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
P 14/10 D01 RT SAKS4. SAK Series, Gauge ring (automatic circuit breaker), 10 A, 11 mm GTIN (EAN): 4008190010294
Search Keywords: 0328700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0328700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.39
100
$2.31
250
$2.21
500
$2.14
1,000
$2.03
2,500
$1.97
5,000
$1.92
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing