- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0328300000
Description
+
Fuse Insert 6A
Search Keywords: 0328300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0328300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Insert6184
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:66170A
-
Voltage Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
Minimum Order Quantity:
43
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
43
$5.00
50
$4.06
100
$3.89
250
$3.77
500
$3.56
1,000
$3.47
2,500
$3.38
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing