- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 0320560000
0320560000
Weidmuller
Weidmller SAK Series BB 1 AKB 4 - 0320560000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Weidmller SAK Series BB 1 AKB 4 - 0320560000
Search Keywords: 0320560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0320560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$1.437
250
$1.167
500
$1.115
1,000
$1.067
2,500
$1.023
5,000
$0.996
7,500
$0.981
10,000 +
$0.966
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Spade Tongue Terminal 14-16AWG 23.06mm 9.53mm Tin Loose Piece
In Stock:
6
Minimum Order:
50