- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0319160000
0319160000
Weidmuller
TSCH 1. General accessories, Small partition, Beige, 2 mm GTIN (EAN): 4008190097219
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TSCH 1. General accessories, Small partition, Beige, 2 mm GTIN (EAN): 4008190097219
Search Keywords: 0319160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0319160000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85472000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Small Partition
-
Dimension:14.5 x 2 x 15 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Ships today, if you order in
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.7442
500
$0.4840
1,000
$0.4352
2,500
$0.3991
5,000
$0.3865
7,500
$0.3846
10,000
$0.3826
15,000 +
$0.3807
Click for Quote
Log in
to unlock special pricing