- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0318560000
0318560000
Weidmuller
TW AKZ2.5. General accessories, Partition plate, Beige, 1.5 mm GTIN (EAN): 4008190062033
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TW AKZ2.5. General accessories, Partition plate, Beige, 1.5 mm GTIN (EAN): 4008190062033
Search Keywords: 0318560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0318560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate
-
Dimension:0.5 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Manufacturer Stock:
220
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$1.117
100
$1.067
260
$1.037
500
$1.017
1,000
$0.995
2,500
$0.966
5,000
$0.945
7,500 +
$0.930
Click for Quote
Log in
to unlock special pricing