- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0317300000
0317300000
Weidmuller
Ferrule 35 mm2 25 mm Partially insulated Beige Weidmller 0317300000 50 pc(s)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule 35 mm2 25 mm Partially insulated Beige Weidmller 0317300000 50 pc(s)
Search Keywords: 0317300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0317300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,649
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.693
250
$0.612
1,000
$0.562
2,500
$0.531
5,000
$0.528
7,500
$0.525
10,000
$0.523
15,000 +
$0.520
Click for Quote
Log in
to unlock special pricing