Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0307300000

The 0307300000 is a 2-pole, beige cross-connector from the SAK Series for use with terminal blocks.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 0307300000 is a 2-pole, beige cross-connector from the SAK Series for use with terminal blocks.
Search Keywords: 0307300000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0307300000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Cross Connector
Dimension: mm3362
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0307300000 RoHS compliant?
Yes, 0307300000 is RoHS compliant.
What is the lead time for 0307300000?
The standard lead time for 0307300000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
168   can ship 11/16/26
Minimum Order Quantity:
20
Order Increment:
20
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$7.11
60
$7.04
100
$5.05
260
$5.03
500
$5.01
1,000
$4.27
2,500
$4.26
5,000 +
$4.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!