- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0304360000
0304360000
Weidmuller
The 0304360000 is a 1.5 mm thick, beige separation plate from the SAK Series designed for direct mounting.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 0304360000 is a 1.5 mm thick, beige separation plate from the SAK Series designed for direct mounting.
Search Keywords: 0304360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0304360000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85472000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Separating Plate3365
-
Dimension:1.5 x 60 x 743362mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$2.51
60
$2.24
260
$2.19
500
$2.14
1,000
$2.10
2,500
$2.07
5,000
$2.04
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT