- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 0299600000
0299600000
Weidmuller
PS 4 F.STB 4. General accessories, Test plug GTIN (EAN): 4008190074043
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PS 4 F.STB 4. General accessories, Test plug GTIN (EAN): 4008190074043
Search Keywords: 0299600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0299600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Test Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:42 x 7.6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,436
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$7.6978
20
$6.9980
60
$5.6130
100
$5.2590
260
$4.6180
500
$4.3700
1,000
$4.0070
2,500
$3.8880
5,000 +
$3.8680
Click for Quote
Log in
to unlock special pricing