- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0295900000
0295900000
Weidmuller
The 0295900000 is a steel M5 Allen hex screw designed as an accessory for the SAK Series of modular terminals.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 0295900000 is a steel M5 Allen hex screw designed as an accessory for the SAK Series of modular terminals.
Search Keywords: 0295900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0295900000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:73181568
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
704
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$1.415
250
$0.879
500
$0.792
1,000
$0.716
2,500
$0.676
5,000
$0.674
7,500
$0.672
10,000 +
$0.671
Click for Quote
Log in
to unlock special pricing