- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0294480000
0294480000
Weidmuller
Connector Accessories End Plate/Intermediate Plate Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate Straight
Search Keywords: 0294480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0294480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate
-
Dimension:1.5 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
20
$1.274
260
$1.035
500
$0.989
1,000
$0.947
2,500
$0.908
5,000
$0.884
7,500
$0.870
10,000 +
$0.857
Click for Quote
Log in
to unlock special pricing