Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0294460000

Connector Accessories Straight End Plate/Intermediate Plate Beige

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Straight End Plate/Intermediate Plate Beige
Search Keywords: 0294460000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0294460000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: End Plate/Intermediate Plate3365
Dimension: 1.53362mm
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0294460000 RoHS compliant?
Yes, 0294460000 is RoHS compliant.
What is the lead time for 0294460000?
The standard lead time for 0294460000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
2,000 can ship
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4817
20
$1.3470
260
$1.1650
500
$1.1370
1,000
$1.0150
2,500
$1.0120
5,000
$0.9560
7,500
$0.9540
10,000 +
$0.9510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!