- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 0294360000
0294360000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Search Keywords: 0294360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0294360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 100
Stock lot only:
22
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1.848
100
$1.680
300
$1.620
500
$1.600
1,000
$1.560
2,500
$1.290
5,000
$1.190
7,500 +
$1.170
Click for Quote
Log in
to unlock special pricing