- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0292460000
Weidmuller
0292460000
SCHT 5. Terminal markers, 44.5 x 19.5 mm, Polyamide 66 GTIN (EAN): 4008190105440
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
SCHT 5. Terminal markers, 44.5 x 19.5 mm, Polyamide 66 GTIN (EAN): 4008190105440
Search Keywords: 0292460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0292460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Connector Marker
-
Dimension:44.5 x 19.5 mm
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 0292460000 RoHS compliant?
Yes, 0292460000 is RoHS compliant.
What is the lead time for 0292460000?
The standard lead time for 0292460000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
511
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$2.14
100
$1.88
260
$1.74
500
$1.65
1,000
$1.57
2,500
$1.51
5,000
$1.50
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT