- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 0282700000
Weidmuller
0282700000
TERMINAL, FERRULE, 1.2MM; Connector Type: Ferrule; Wire Size (AWG): 24
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
TERMINAL, FERRULE, 1.2MM; Connector Type: Ferrule; Wire Size (AWG): 24
Search Keywords: 0282700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0282700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 0282700000 RoHS compliant?
Yes, 0282700000 is RoHS compliant.
What is the lead time for 0282700000?
The standard lead time for 0282700000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,878
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0176
10,000
$0.0169
25,000
$0.0164
50,000
$0.0160
100,000
$0.0157
150,000
$0.0154
250,000
$0.0151
500,000 +
$0.0148
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT