- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 0280600000
0280600000
Weidmuller
STB 8.5/5/2.3/M3 SAK2.5. General accessories, Socket GTIN (EAN): 4008190023188
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STB 8.5/5/2.3/M3 SAK2.5. General accessories, Socket GTIN (EAN): 4008190023188
Search Keywords: 0280600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0280600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Test Jack
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$0.6244
50
$0.5676
250
$0.5422
500
$0.5312
1,000
$0.5203
2,500
$0.5058
5,000
$0.4949
7,500
$0.4875
10,000 +
$0.4801
Click for Quote
Log in
to unlock special pricing