- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0279680000
0279680000
Weidmuller
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 0279680000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 0279680000
Search Keywords: 0279680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0279680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Manufacturer Stock:
300
can ship
Minimum Order Quantity:
10
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$3.07
50
$2.82
300
$2.54
500
$2.46
1,000
$2.35
2,500
$2.20
5,000
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing