- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0279560000
0279560000
Weidmuller
AP SAK2.5. SAK Series, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190075736
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AP SAK2.5. SAK Series, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190075736
Search Keywords: 0279560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0279560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:1.5 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
20
$2.44
260
$1.39
500
$1.30
1,000
$1.19
2,500
$1.15
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing