- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0279520000
0279520000
Weidmuller
Connector Accessories Straight End Plate Dark Beige/Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Connector Accessories Straight End Plate Dark Beige/Yellow
Search Keywords: 0279520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0279520000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:1.5 mm
-
Operating Temperature:-60 to 130 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$0.8503
20
$0.7730
260
$0.6920
500
$0.6760
1,000
$0.6610
2,500
$0.6480
5,000
$0.6380
7,500
$0.6290
10,000 +
$0.6190
Click for Quote
Log in
to unlock special pricing