Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0274420000

Terminal block, 8 pole, 2.5 mm², clamping points: 16, yellow, screw connection, 24 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block, 8 pole, 2.5 mm², clamping points: 16, yellow, screw connection, 24 A
Search Keywords: 0274420000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0274420000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Terminal Strip3837
Mounting: Cable Mount3828
Termination Method: Screw3836
Maximum Voltage Rating: 4003826V
Maximum Current Rating: 24 A
Wire Size: 12-22 AWG
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0274420000 RoHS compliant?
Yes, 0274420000 is RoHS compliant.
What is the lead time for 0274420000?
The standard lead time for 0274420000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.39
25
$15.74
50
$14.68
100
$14.22
250
$13.49
500
$13.00
1,000 +
$12.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!