- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0274320000
Weidmuller
0274320000
Terminal block, 7 pole, 2.5 mm², clamping points: 14, yellow, screw connection, 24 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal block, 7 pole, 2.5 mm², clamping points: 14, yellow, screw connection, 24 A
Search Keywords: 0274320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0274320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Strip
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:14
-
Maximum Current Rating:24 A
Product Guides
+
Frequently Asked Questions
Is 0274320000 RoHS compliant?
Yes, 0274320000 is RoHS compliant.
What is the lead time for 0274320000?
The standard lead time for 0274320000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
5
$11.46
25
$10.39
50
$9.92
100
$9.64
250
$9.11
500
$8.87
1,000 +
$8.75
Click for Quote
Log in
to unlock special pricing