- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0274120000
0274120000
Weidmuller
Terminal block, 5 pole, 2.5 mm², clamping points: 10, yellow, screw connection, 24 A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block, 5 pole, 2.5 mm², clamping points: 10, yellow, screw connection, 24 A
Search Keywords: 0274120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0274120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Modular Terminal Block3837
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:53829
-
Maximum Voltage Rating:4003826V
-
Maximum Current Rating:24 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$12.33
25
$7.20
100
$6.36
250
$5.81
500
$5.68
1,000
$5.65
2,500
$5.62
5,000 +
$5.60
Click for Quote
Log in
to unlock special pricing