Image is representational - see mfr. specs

0273920000

Weidmuller

Terminal block, 3 pole, 2.5 mm², clamping points: 6, yellow, screw connection, 24 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal block, 3 pole, 2.5 mm², clamping points: 6, yellow, screw connection, 24 A
Search Keywords: 0273920000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    0273920000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Strip3837
  • Mounting:
    Cable Mount3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    2.5 mm
  • Number of Circuits:
    63829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    25 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in Buy all 27 in-stock or the regular minimum order quantity of 50
Stock lot only:
27
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.048
50
$3.680
100
$3.540
250
$3.360
500
$3.230
1,000
$3.090
2,500
$2.920
5,000
$2.820
7,500 +
$2.780
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!