Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

0273820000

Terminal block, 2 pole, 2.5 mm², clamping points: 4, yellow, screw connection, 24 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Terminal block, 2 pole, 2.5 mm², clamping points: 4, yellow, screw connection, 24 A
Search Keywords: 0273820000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0273820000
Unit of Measure: Per Each
RoHS: No
HTS: 85369010
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Strip
Mounting: Cable Mount
Termination Method: Screw
Number of Circuits: 2
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20 A
Wire Size: 12-22 AWG
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0273820000 RoHS compliant?
No, 0273820000 is not RoHS compliant.
What is the lead time for 0273820000?
The standard lead time for 0273820000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.88
300
$2.68
500
$2.64
1,000
$2.53
2,500
$2.46
5,000
$2.40
7,500
$2.37
10,000 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!