- Home ›
- All Products›
- 0271180000
0271180000
Weidmuller
End plate 50 mm x 1.5 mm blue
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End plate 50 mm x 1.5 mm blue
Search Keywords: 0271180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0271180000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
334
Ships today, if you order in
Minimum Order Quantity:
106
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
20
$3.453
100
$2.279
260
$2.069
500
$1.953
1,000
$1.833
2,500
$1.824
5,000
$1.815
7,500 +
$1.806
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments