- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0271160000
0271160000
Weidmuller
AP SAK16. SAK Series, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190120429
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AP SAK16. SAK Series, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190120429
Search Keywords: 0271160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0271160000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate
-
Dimension:1.5 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
20
$3.415
100
$2.279
260
$2.069
500
$1.969
1,000
$1.860
2,500
$1.849
5,000
$1.840
7,500 +
$1.831
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments