- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0258260000
0258260000
Weidmuller
HP 7 TSK31.5. General accessories, Mounting plate, Beige, 2 mm GTIN (EAN): 4008190034788
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HP 7 TSK31.5. General accessories, Mounting plate, Beige, 2 mm GTIN (EAN): 4008190034788
Search Keywords: 0258260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0258260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate/Intermediate Plate
-
Dimension:41 x 2 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
20
$1.82
100
$1.73
260
$1.69
500
$1.65
1,000
$1.62
2,500
$1.57
5,000 +
$1.54
Click for Quote
Log in
to unlock special pricing