- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0252611517
0252611517
Weidmuller
Cable Markers Pre-Marked Polyvinyl Chloride Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Polyvinyl Chloride Yellow
Search Keywords: 0252611517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0252611517
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Material:Polyvinyl Chloride
-
Marker Color:Yellow
-
Maximum Cable Diameter:5 mm
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,600
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
200
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
400
$0.1324
2,600
$0.0861
5,000
$0.0813
7,600
$0.0795
25,000
$0.0770
50,000
$0.0768
100,000
$0.0766
150,000 +
$0.0764
Click for Quote
Log in
to unlock special pricing