- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0248920000
0248920000
Weidmuller
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0248920000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0248920000
Search Keywords: 0248920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0248920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:T DIN Rail
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8 A
-
Wire Size:8-26 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$28.40
20
$19.00
40
$18.91
60
$18.23
100
$18.14
260
$18.05
500 +
$17.96
Click for Quote
Log in
to unlock special pricing