- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0244220000
0244220000
Weidmuller
Terminal block, 16 pole, 2.5 mm², clamping points: 32, yellow, screw connection, 24 A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Terminal block, 16 pole, 2.5 mm², clamping points: 32, yellow, screw connection, 24 A
Search Keywords: 0244220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0244220000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:16
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:15 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$19.77
20
$18.55
40
$18.26
60
$17.99
100
$17.72
260
$17.45
500 +
$17.19
Click for Quote
Log in
to unlock special pricing