Weidmuller Authorized Distributor

0243820000

Terminal block, 2 pole, 2.5 mm², clamping points: 4, yellow, screw connection, 24 A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal block, 2 pole, 2.5 mm², clamping points: 4, yellow, screw connection, 24 A
Search Keywords: 0243820000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 0243820000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0243820000 RoHS compliant?
Yes, 0243820000 is RoHS compliant.
What is the lead time for 0243820000?
The standard lead time for 0243820000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
28
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.503
28
$7.730
100
$6.360
300
$5.740
500
$5.550
1,000
$5.370
2,500
$5.360
5,000 +
$5.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!