- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0243520000
0243520000
Weidmuller
WEIDMULLER 0243520000Panel Mount Barrier Terminal Block, 12 Ways, 2 Row, 400 V, 24 A, 22 AWG, 12 AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 0243520000Panel Mount Barrier Terminal Block, 12 Ways, 2 Row, 400 V, 24 A, 22 AWG, 12 AWG
Search Keywords: 0243520000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:0243520000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Strip3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:N/A
-
Number of Circuits:123829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Ships today, if you order in
Manufacturer Stock:
860
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$19.25
20
$14.94
40
$13.58
60
$13.08
100
$11.89
260
$11.49
500 +
$11.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT